09185345924

Heilind Number:HRT09185345924
Manufacturer:HARTING
Manufacturer Number:09185345924
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185345924
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185345924

Detailed Description

Introducing the SEK Standard Male Connector, a high-quality component designed for seamless PCB to cable connections. Crafted from durable thermoplastic resin (PBT) in a sleek beige hue, this connector guarantees reliable performance. With 34 contacts, it offers ample connectivity in two rows, meeting your project's requirements with ease. The wave soldering termination method ensures efficient assembly, while the copper alloy contacts with tin over nickel plating provide excellent conductivity. Operating between -55°C to 125°C, it's suitable for a wide range of applications. With a pitch of 2.54mm and a straight mount angle, installation is straightforward. UL 94V-0 rated for flammability, and boasting an IP20 rating for protection, this connector prioritizes safety. Trust in its 1A current rating and 1kV voltage rating for dependable performance. Elevate your connectivity solutions with the SEK Standard Male Connector.