09185346322

Heilind Number:HRT09185346322
Manufacturer:HARTING
Manufacturer Number:09185346322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185346322
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185346322

Detailed Description

Introducing the SEK Low-profile Connector ( 09185346322), a versatile and reliable solution for PCB to cable connections. This male connector features a durable thermoplastic resin (PBT) housing in a sleek beige finish, perfect for seamlessly integrating into your electronic assemblies. With a low-profile design, it saves valuable space without compromising performance. The wave soldering termination method ensures secure and efficient installation. With a rated current of 1A, this connector is suitable for various applications. Meeting stringent quality standards, it boasts a maximum operating temperature of 125°C and a minimum of -55°C, making it ideal for diverse environments. Featuring 34 contacts in a 2-row configuration, with a pitch of 2.54mm, it offers excellent connectivity. The copper alloy contacts with tin over nickel plating guarantee reliable signal transmission. With an IP20 rating and UL 94V-0 flammability rating, it ensures safety and durability. Trust the SEK Low-profile Connector for your connectivity needs in high-performance electronic systems.