09185346323

Heilind Number:HRT09185346323
Manufacturer:HARTING
Manufacturer Number:09185346323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185346323
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185346323

Detailed Description

SEK Low-profile Connector, SKU 09185346323, offers reliable PCB to cable connectivity with its male connector design. Made of thermoplastic resin (PBT) in a sleek beige color, this connector features wave soldering termination for easy installation. With a rated current of 1A, it ensures efficient power transmission. The 34 contacts in 2 rows are made of copper alloy with tin over nickel plating for enhanced durability. Operating temperature ranges from -55°C to 125°C, making it suitable for various environments. With a pitch of 2.54mm and right-angle mount angle, it provides flexibility in PCB layouts. RoHS compliant and rated for 1kV, this connector is ideal for high-quality board-to-board connections.