09185346324

Heilind Number:HRT09185346324
Manufacturer:HARTING
Manufacturer Number:09185346324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185346324
Color:Gray
Pitch:2.54 mm
Gender:Male
Series:SEK Low-profile
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:250 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:34
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185346324

Detailed Description

SEK Low-profile Connector 09185346324 is a versatile solution for PCB to cable connections. With a male connector design and durable thermoplastic resin construction in beige, it offers reliable performance in a range of applications. Featuring wave soldering termination and meeting a high IP20 rating for dust and moisture protection, this connector ensures secure and stable connectivity. With 34 contacts in 2 rows, it accommodates a variety of signal and power requirements. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity and durability, even in harsh environments. Rated for 1A current and 1kV voltage, it provides safe and efficient power transmission. Suitable for use in board-to-board and mezzanine configurations, this connector is UL 94V-0 compliant for fire safety. With a wide operating temperature range from -55°C to 125°C and a mating cycle of 250 cycles, it offers long-term reliability. RoHS compliant and meticulously engineered, the SEK Low-profile Connector is a premium choice for demanding electronic systems.