09185346329

Heilind Number:HRT09185346329
Manufacturer:HARTING
Manufacturer Number:09185346329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Press-in termination; Rated current: 1A; Contacts: 34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185346329
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:5.5 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185346329

Detailed Description

SEK Low-profile Connector is a versatile solution for PCB to cable connections, featuring a male connector with 34 contacts in a compact design. Made of durable thermoplastic resin (PBT) in a sleek beige color, this connector ensures reliable performance in a wide range of applications. With a press-in termination method and a maximum operating temperature of 105°C, it offers easy installation and high temperature tolerance. The nickel-plated copper alloy contacts provide excellent conductivity, while the IP20 rating guarantees protection against dust and debris. RoHS compliant and rated for 1A and 1kV, this connector meets industry standards for safety and environmental responsibility. Perfect for board-to-board and mezzanine connections, the SEK Connector is a reliable choice for your electronic assembly needs.