09185346803

Heilind Number:HRT09185346803
Manufacturer:HARTING
Manufacturer Number:09185346803
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 34; Performance level: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185346803
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class II
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185346803

Detailed Description

Introducing the SEK Female Connector, a high-performance component designed for seamless connectivity in electronic systems. With a rated current of 2.5A, this connector is suitable for a wide range of applications. Constructed with durable thermoplastic resin (PBT) in a sleek beige finish, it offers both reliability and aesthetic appeal. Featuring 34 gold-plated contacts and a performance level of 2, this connector ensures efficient signal transmission. Its IDC termination method allows for easy installation, while its wide operating temperature range of -55°C to 125°C guarantees functionality in various environments. Compliant with RoHS standards, the SEK Connector is not only high-quality but environmentally friendly. Perfect for use in FFC, FPC, and IDC ribbon cable assemblies, this product is a must-have for any electronics project.