09185346804

Heilind Number:HRT09185346804
Manufacturer:HARTING
Manufacturer Number:09185346804
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector, Closed end cover; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 34; Performance level: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185346804
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class II
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185346804

Detailed Description

SEK Female Connector with Closed End Cover, SKU 09185346804, offers reliable connectivity in demanding environments. Constructed with high-quality Thermoplastic resin (PBT) in a sleek Beige finish, this connector is designed for optimal performance. With 34 contacts and a rated current of 2.5A, it ensures efficient power transmission. Featuring IDC termination method and Copper Alloy contacts with Gold Over Nickel and Tin Over Nickel plating, it guarantees secure and durable connections. Operating temperature range from -55°C to 125°C, and voltage rating of 1 kV make it suitable for a wide range of applications. With a pitch of 2.54mm and 1.27mm, it allows for easy installation. Compliant with Class II performance level standards and offering 250 mating cycles, it is a dependable choice for FFC, FPC, Ribbon, and IDT connectors. Wire size compatibility of 28-26 AWG further enhances its versatility. Trust in the SEK Female Connector for efficient and durable connectivity in your projects.