09185346814

Heilind Number:HRT09185346814
Manufacturer:HARTING
Manufacturer Number:09185346814
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector, Closed end cover; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 34; Performance level: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185346814
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class II
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185346814

Detailed Description

SEK Female Connector with Closed End Cover, SKU 09185346814, is a reliable and durable component designed for high-performance applications. With a rated current of 2.5A, this connector ensures efficient power transmission. Constructed from thermoplastic resin (PBT) in a sleek beige finish, it offers both strength and aesthetic appeal. Featuring 34 contacts and a performance level of 2, it guarantees secure and stable connections. The housing, made of plastic, accommodates 34 contacts in two rows, with IDC termination method for easy installation. Contact material of copper alloy with gold over nickel and tin over nickel plating ensures excellent conductivity and corrosion resistance. Operating temperature ranging from -55°C to 125°C makes it suitable for diverse environments. With a pitch of 2.54mm and 1.27mm, it allows for precise positioning. Gray housing color, 250 mating cycles, and wire size compatibility of 28-26 AWG further enhance its usability. Meeting Class II performance standards, with a current rating of 2.5A and voltage rating of 1kV, this connector is ideal for use in various industrial and electronic applications.