09185346902

Heilind Number:HRT09185346902
Manufacturer:HARTING
Manufacturer Number:09185346902
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185346902
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185346902

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and efficient component for your PCB to cable connections. Made of durable thermoplastic resin (PBT) in a sleek beige hue, this connector features wave soldering termination for easy installation. With a high-rated current of 1A and 34 copper alloy contacts plated with tin over nickel, it ensures stable and secure connections. Operating at temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. Designed with a pitch of 2.54mm and IP20 rating, it guarantees precision and protection. The straight mount angle and 4.5mm tail length offer versatility in installation. UL 94V-0 flammability rating and 1kV voltage rating ensure safety compliance. Perfect for applications in the aerospace, defense, and industrial sectors, this SEK Male Connector ( 09185346902) is the ideal choice for your connectivity needs.