09185346903

Heilind Number:HRT09185346903
Manufacturer:HARTING
Manufacturer Number:09185346903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185346903
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185346903

Detailed Description

SEK Standard Connector is a reliable and versatile solution for PCB to cable connections. Featuring a male connector with 34 contacts in two rows, this connector ensures secure and efficient signal transmission. The housing, made of durable thermoplastic resin (PBT) in a sleek beige color, offers excellent protection and insulation. With wave soldering termination and contact plating of Tin Over Nickel and Noble Metal Over Nickel, it guarantees high conductivity and corrosion resistance. Rated for 1A current and 1kV voltage, it is suitable for various applications. The connector's IP20 rating, UL 94V-0 flammability rating, and wide operating temperature range from -55°C to 125°C make it ideal for use in demanding environments. RoHS compliant and designed for right-angle mounting, the SEK Standard Connector meets the highest standards of quality and performance in the field of PCB connectors.