09185346904

Heilind Number:HRT09185346904
Manufacturer:HARTING
Manufacturer Number:09185346904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185346904
Color:Gray
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:34
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185346904

Detailed Description

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 34. This SEK Standard Connector in Gray features a two-row design with 34 contacts, facilitating efficient PCB to cable connections. Its durable plastic housing and solder termination method ensure secure and reliable performance, even in harsh industrial environments. With contact plating of Tin Over Nickel and Noble Metal Over Nickel, it guarantees excellent conductivity and corrosion resistance. Operating between -55°C to 125°C and boasting an IP20 rating, this connector offers dependable functionality in a wide range of applications. RoHS compliant and rated for 1kV, it meets stringent environmental and safety standards. Perfect for use in high-reliability systems, the SEK Connector is a versatile and essential component in any electronic setup.