09185346911

Heilind Number:HRT09185346911
Manufacturer:HARTING
Manufacturer Number:09185346911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185346911
Color:Gray
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:34
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185346911

Detailed Description

Introducing the SEK Standard Connector, a reliable solution for your PCB to cable connections. This male connector features a durable thermoplastic resin (PBT) housing in a sleek beige color, ensuring both strength and aesthetic appeal. With wave soldering termination, installation is a breeze. Rated for a current of 1A, with 34 contacts for seamless connectivity. Crafted with high-quality copper alloy contacts plated with Tin over Nickel, and Noble Metal over Nickel, guaranteeing optimal performance. Operating temperature ranging from -55°C to 125°C, making it suitable for various environments. With a pitch of 2.54mm, IP20 rating, and UL 94V-0 flammability rating, this connector is ideal for industrial applications. Trust in the SEK Standard Connector for efficient and secure PCB connections.