09185346913

Heilind Number:HRT09185346913
Manufacturer:HARTING
Manufacturer Number:09185346913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185346913
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185346913

Detailed Description

SEK Standard Connector, SKU 09185346913, is a reliable male connector designed for seamless PCB to cable connections. Constructed with durable thermoplastic resin (PBT) in a sleek beige color, this connector offers a high level of performance. With a wave soldering termination method and a rated current of 1A, it guarantees secure and efficient connectivity. Featuring 34 contacts in two rows, each made of copper alloy with tin over nickel plating, it ensures excellent conductivity. Operating in a wide temperature range from -55°C to 125°C, it is suitable for various environments. With a pitch of 2.54mm and a right-angle mount angle, it offers flexibility in installation. Compliant with UL 94V-0 flammability rating and IP20 ingress protection, it ensures safety and reliability. Perfect for use in hi-rel applications, this connector is a must-have in any electronic assembly project.