09185346914

Heilind Number:HRT09185346914
Manufacturer:HARTING
Manufacturer Number:09185346914
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185346914
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185346914

Detailed Description

SEK Standard Male Connector is a reliable and efficient component for your PCB to cable connections. Constructed with durable thermoplastic resin (PBT) in a sleek beige color, this connector ensures secure and stable performance. With a wave soldering termination method and 34 contacts, it guarantees seamless integration into your electronic assembly. The copper alloy contacts with tin over nickel plating offer excellent conductivity and corrosion resistance. Operating within a wide temperature range from -55°C to 125°C, this connector is suitable for various environments. Featuring a pitch of 2.54mm and a straight mount angle, it allows for easy installation on your PCB. With a current rating of 1A and voltage rating of 1kV, it meets industry standards for performance and safety. UL 94V-0 flammability rating further ensures compliance with regulations. Whether for commercial or industrial applications, the SEK Standard Male Connector is the perfect choice for your connectivity needs.