09185346921

Heilind Number:HRT09185346921
Manufacturer:HARTING
Manufacturer Number:09185346921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185346921
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185346921

Detailed Description

The SEK Standard Connector is a reliable and durable male connector designed for PCB to cable connections. Made of beige thermoplastic resin (PBT), this connector features wave soldering termination for secure attachment. With a rated current of 1A, it boasts 34 contacts for efficient signal transmission. The gray housing is constructed from high-quality plastic, ensuring longevity. Each contact is made of copper alloy with tin over nickel and noble metal over nickel plating, guaranteeing excellent conductivity. Operating temperature ranges from -55°C to 125°C, making it suitable for a variety of environments. With a pitch of 2.54mm and IP20 rating, it offers easy installation and protection against dust and debris. The right-angle mount and 4.5mm tail length provide flexibility in assembly. Certified with a UL 94V-0 flammability rating, it meets strict safety standards. Perfect for applications requiring high reliability, this connector is a essential component in any PCB setup.