09185346922

Heilind Number:HRT09185346922
Manufacturer:HARTING
Manufacturer Number:09185346922
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185346922
Color:Gray
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:34
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185346922

Detailed Description

SEK Standard Male Connectors are essential components for secure and efficient PCB to cable connections. Made from durable thermoplastic resin (PBT) in a sleek beige color, these connectors feature a wave soldering termination method for easy installation. With a high rated current of 1A, they ensure reliable power transmission. The 34 copper alloy contacts, plated with tin over nickel and noble metal over nickel, guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -55°C to 125°C, these connectors are suitable for diverse environments. Meeting IP20 standards for ingress protection, they offer added durability. With a pitch of 2.54mm and a straight mount angle, they provide a secure fit on PCBs. UL 94V-0 rated for flammability, they ensure safety in use. Perfect for industrial applications, these connectors are a dependable choice for your connectivity needs.