09185346924

Heilind Number:HRT09185346924
Manufacturer:HARTING
Manufacturer Number:09185346924
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185346924
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185346924

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and efficient solution for your PCB to cable connections. Made from durable thermoplastic resin (PBT) in a sleek beige finish, this connector is designed for wave soldering termination, ensuring secure and seamless assembly. With a high current rating of 1A and 34 contacts, it offers ample connectivity for your electronic devices. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity and corrosion resistance. Operating at temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. Its IP20 rating ensures protection against dust and solid objects. With a straight mount angle and a pitch of 2.54mm, it is easy to install on your PCB. Trust in the SEK Standard Male Connector for high-quality performance in your electronic projects.