09185346927

Heilind Number:HRT09185346927
Manufacturer:HARTING
Manufacturer Number:09185346927
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wrap termination; Rated current: 1A; Contacts: 34; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185346927
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Wire Wrap
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:15 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185346927

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and versatile component for your PCB to cable connections. Made from durable thermoplastic resin (PBT) in a sleek beige hue, this connector boasts 34 contacts arranged in a straight, two-row configuration. Featuring wire wrap termination, it ensures secure and efficient assembly. With a rated current of 1A and a voltage rating of 1kV, it offers robust performance in various applications. The copper alloy contacts are plated with tin over nickel, providing excellent conductivity and corrosion resistance. Operating temperature ranges from -55°C to 125°C, making it suitable for diverse environments. This connector, with its IP20 rating and UL 94V-0 flammability rating, guarantees safety and reliability. RoHS compliant and meeting high standards of quality, it is an essential component for your connectivity needs.