09185347322

Heilind Number:HRT09185347322
Manufacturer:HARTING
Manufacturer Number:09185347322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185347322
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185347322

Detailed Description

SEK Low-profile Connector, SKU 09185347322, is a versatile male connector designed for seamless PCB to cable connections. Crafted from durable thermoplastic resin (PBT) in a sleek beige hue, this connector ensures reliable performance in a wide range of applications. With a low-profile design and wave soldering termination method, it guarantees easy installation and secure connectivity. Featuring 34 contacts in 2 rows, each made of high-quality copper alloy with tin over nickel and noble metal plating, it offers exceptional conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -55°C to 125°C, and with a current rating of 1A and voltage rating of 1kV, it meets the demands of various environments. With an IP20 rating for protection against solid objects, it ensures durability even in challenging conditions. Perfect for board-to-board and PCB connections, this SEK Connector is a reliable choice for your connectivity needs.