09185347329

Heilind Number:HRT09185347329
Manufacturer:HARTING
Manufacturer Number:09185347329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Press-in termination; Rated current: 1A; Contacts: 34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185347329
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:5.5 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185347329

Detailed Description

SEK Low-profile Connectors offer reliable and efficient PCB to cable connections with their male connector design and press-in termination method. Constructed from durable thermoplastic resin (PBT) in a sleek beige color, these connectors feature 34 contacts arranged in 2 rows, allowing for seamless data and power transmission. With a rated current of 1A and a voltage rating of 1kV, they ensure safe and stable performance in various applications. The copper alloy contacts with nickel plating guarantee excellent conductivity and corrosion resistance. Designed for easy installation, these connectors have a pitch of 2.54mm and a straight mount angle. With a wide operating temperature range from -55°C to 105°C and a flammability rating of UL 94V-0, they are suitable for use in diverse environments. Meeting IP20 standards for ingress protection, they offer added reliability. Whether in industrial machinery, telecommunications equipment, or consumer electronics, the SEK Low-profile Connectors deliver superior connectivity.