09185347813

Heilind Number:HRT09185347813
Manufacturer:HARTING
Manufacturer Number:09185347813
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 34; Performance level: 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185347813
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:50 cycle
Wire Size:28 - 26 AWG
Performance Level:Class III
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185347813

Detailed Description

SEK Female Connector is a high-performance component designed for secure and reliable connections in various applications. With a current rating of 2.5A and a voltage rating of 1kV, this connector ensures efficient power transmission. It features 34 contacts made of durable Copper Alloy with Tin Over Nickel and Noble Metal plating, guaranteeing excellent conductivity and corrosion resistance. The housing, constructed of Thermoplastic resin (PBT) in a sleek Beige color, provides sturdy protection. Suitable for wire sizes 28-26 AWG, it offers easy termination via IDC method on a 2.54mm pitch. Operating at temperatures ranging from -55°C to 125°C, it meets Class III performance standards, making it ideal for demanding environments. The SEK Female Connector, with its 50 mating cycles, is a dependable choice for FFC, FPC, and IDC ribbon cable applications.