| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185347814 |
| Series: | SEK |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm, 2.54 mm |
| Polarization: | Yes |
| Housing Color: | Gray |
| Mating Cycles: | 50 cycle |
| Wire Size: | 28 - 26 AWG |
| Performance Level: | Class III |
| Current Rating: | 2.5 A |
| Voltage Rating: | 320 V |
| Part Aliases: | |
| SKU: | HRT09185347814 |
09185347814
Specifications
Detailed Description
SEK Female Connector with Closed End Cover, SKU 09185347814, is a high-performance solution for your connectivity needs. With a rated current of 2.5A and 34 contacts, this connector ensures reliable power and signal transmission. Constructed from thermoplastic resin (PBT) in a sleek beige finish, it offers durability and aesthetic appeal. Featuring IDC termination method and contact plating with Tin Over Nickel, as well as Noble Metal Over Nickel, it guarantees secure and efficient connections. Operating temperature ranging from -55°C to 125°C, and compatibility with wire sizes 28-26 AWG, make it suitable for a variety of applications. With a performance level of Class III and voltage rating of 320V, it meets industry standards for quality and safety.

