09185347901

Heilind Number:HRT09185347901
Manufacturer:HARTING
Manufacturer Number:09185347901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185347901
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185347901

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and efficient component for your PCB to cable connections. Constructed with durable thermoplastic resin (PBT) in a sleek beige color, this connector offers a secure wave soldering termination method. With a high current rating of 1A and 34 contacts, it ensures robust performance in demanding applications. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -55°C to 125°C, it is suitable for various environments. Featuring a right-angle mount and a pitch of 2.54mm, it allows for easy integration into your PCB design. With a flammability rating of UL 94V-0 and IP20 protection, it ensures safety and reliability. Trust in the SEK Standard Male Connector for seamless connectivity in your electronic projects.