09185347904

Heilind Number:HRT09185347904
Manufacturer:HARTING
Manufacturer Number:09185347904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185347904
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185347904

Detailed Description

The SEK Standard Male Connector, SKU 09185347904, offers reliable connectivity in electronic applications. Constructed from durable thermoplastic resin (PBT) in a sleek beige finish, this connector is designed for PCB to cable connections with wave soldering termination. With a rated current of 1A and featuring 34 contacts, it ensures efficient power transfer. The connector's gray color and straight mount angle make it versatile for various setups. Meeting IP20 standards for ingress protection, it guarantees safe operation. With a wide operating temperature range from -55°C to 125°C, it is suitable for use in diverse environments. RoHS compliant and boasting a voltage rating of 1kV, the SEK Standard Male Connector is a high-quality component for your electronic assembly needs.