09185347912

Heilind Number:HRT09185347912
Manufacturer:HARTING
Manufacturer Number:09185347912
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185347912
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185347912

Detailed Description

SEK Standard Connector, SKU 09185347912, is a reliable and efficient solution for PCB to cable connections. This male connector, made of durable thermoplastic resin (PBT) in a sleek beige color, features wave soldering termination for easy installation. With a high-rated current of 1A and 34 copper alloy contacts plated with tin over nickel and noble metal over nickel, it ensures secure and stable connectivity. Operating temperature ranging from -55°C to 125°C, along with a pitch of 2.54mm, IP20 rating, and UL 94V-0 flammability rating, guarantee performance in various environments. Suitable for straight mounting with a tail length of 4.5mm, this connector is ideal for applications requiring high reliability and durability.