09185347913

Heilind Number:HRT09185347913
Manufacturer:HARTING
Manufacturer Number:09185347913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185347913
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185347913

Detailed Description

Introducing the SEK Standard Connector, a reliable and versatile component for your electronic assembly needs. This male connector features a durable thermoplastic resin (PBT) construction in a sleek beige finish, perfect for seamless integration into your PCB to cable connections. With a wave soldering termination method and a high current rating of 1A, it ensures stable performance in demanding applications. Boasting 34 contacts, copper alloy construction with tin over nickel and noble metal plating, and a wide operating temperature range from -55°C to 125°C, it guarantees excellent conductivity and durability. The 2.54mm pitch, right-angle mount, and 2.9mm tail length offer flexibility in installation, while its IP20 rating and UL 94V-0 flammability rating ensure safety and reliability. RoHS compliant and suitable for use in a variety of industries, this connector is a must-have for any professional electronics project.