09185347922

Heilind Number:HRT09185347922
Manufacturer:HARTING
Manufacturer Number:09185347922
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185347922
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185347922

Detailed Description

SEK Standard Connector, SKU 09185347922, offers reliable PCB-to-cable connectivity with its male thermoplastic resin (PBT) construction in beige. Featuring 34 contacts for seamless signal transmission, this connector is designed for wave soldering termination with a rated current of 1A. Its durable plastic housing and copper alloy contacts plated with tin over nickel ensure long-lasting performance even in harsh environments. With a temperature range of -55 to 125 °C and IP20 rating, it guarantees reliable operation in various conditions. The 2.54mm pitch, straight mount angle, and 4.5mm tail length make it easy to install, while its UL 94V-0 flammability rating provides added safety. Ideal for high-quality PCB applications, this connector is a must-have for any electronic project.