09185347923

Heilind Number:HRT09185347923
Manufacturer:HARTING
Manufacturer Number:09185347923
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185347923
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185347923

Detailed Description

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 34. This SEK Standard Connector features a durable and reliable design for seamless PCB to cable connections. The male connector is constructed with high-quality thermoplastic resin in a sleek beige hue, ensuring both performance and aesthetics. With wave soldering termination, installation is efficient and secure. Rated for a current of 1A, this connector is suitable for various electronic applications. Boasting 34 contacts, it allows for multiple connections. Its robust construction and standardized design make it a versatile choice for PCB assembly.