09185347924

Heilind Number:HRT09185347924
Manufacturer:HARTING
Manufacturer Number:09185347924
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185347924
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185347924

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and efficient component for your electronic assembly needs. Constructed with durable thermoplastic resin (PBT) in a sleek beige color, this connector is designed for seamless PCB to cable connections. With wave soldering termination and a high rated current of 1A, it ensures stable performance in demanding applications. Featuring 34 contacts in 2 rows, each made of copper alloy with tin over nickel and noble metal plating, it guarantees optimal conductivity and corrosion resistance. Operating at temperatures ranging from -55°C to 125°C, it offers versatility for various environments. With a pitch of 2.54mm and straight mount angle, it facilitates easy installation. UL 94V-0 rated for flammability, and with an IP20 ingress protection rating, it ensures safety and reliability. Whether for industrial or commercial use, this connector is the perfect choice for your connectivity solutions.