09185405803

Heilind Number:HRT09185405803
Manufacturer:HARTING
Manufacturer Number:09185405803
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 40; Performance level: S4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185405803
Pitch:1.27 mm, 2.54 mm
Gender:Female
Series:SEK
Wire Size:28 - 26 AWG
Housing Color:Gray
Mating Cycles:250 cycle
Current Rating:2.5 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Performance Level:Class S4
Number of Contacts:40
Termination Method:IDC
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185405803

Detailed Description

SEK Female Connector 09185405803 is a high-performance component designed for secure and reliable connections in demanding environments. With a current rating of 2.5A and 40 contacts, it ensures efficient power and signal transmission. Constructed from durable thermoplastic resin (PBT) in a sleek beige hue, this connector offers both strength and aesthetic appeal. Its IDC termination method allows for easy and efficient installation, while copper alloy contacts with tin over nickel plating ensure excellent conductivity. Operating reliably in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. With a pitch of 2.54mm and 1.27mm, it offers versatility in connectivity. RoHS compliant and with a voltage rating of 1kV, it meets international standards for environmental responsibility and safety. Perfect for use in industrial, aerospace, and other high-reliability settings, the SEK Female Connector guarantees superior performance and durability.