| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185405804 |
| Series: | SEK |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm, 2.54 mm |
| Polarization: | Yes |
| Housing Color: | Gray |
| Mating Cycles: | 250 cycle |
| Wire Size: | 28 - 26 AWG |
| Performance Level: | Class S4 |
| Current Rating: | 2.5 A |
| Voltage Rating: | 320 V |
| Part Aliases: | |
| SKU: | HRT09185405804 |
09185405804
Specifications
Detailed Description
SEK Female Connector with a closed-end cover, featuring a durable design made of beige thermoplastic resin (PBT). This high-performance connector boasts 40 contacts, suitable for a wide range of applications. With a rated current of 2.5A, it ensures reliable power transmission. The IDC termination method and copper alloy contacts with tin over nickel plating guarantee secure and efficient connections. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is built to withstand harsh environments. Its 2.54mm pitch and 1.27mm polarization provide easy and accurate mating. Meeting Class S4 performance standards, it offers consistent and dependable performance, making it ideal for demanding industrial and commercial settings.

