09185405813

Heilind Number:HRT09185405813
Manufacturer:HARTING
Manufacturer Number:09185405813
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 40; Performance level: S4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185405813
Pitch:1.27 mm, 2.54 mm
Gender:Female
Series:SEK
Wire Size:28 - 26 AWG
Housing Color:Gray
Mating Cycles:250 cycle
Current Rating:2.5 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Performance Level:Class S4
Number of Contacts:40
Termination Method:IDC
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185405813

Detailed Description

SEK Female Connector, SKU 09185405813, is a high-performance component designed for reliable and efficient electronic connections. With a rated current of 2.5A, it ensures optimal power transmission. Constructed from durable thermoplastic resin (PBT) in a sleek beige finish, this connector boasts 40 contacts arranged in two rows with IDC termination method for easy installation. The copper alloy contacts are plated with tin over nickel and noble metal, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -55°C to 125°C, it is suitable for various environments. With a pitch of 2.54mm and 1.27mm, it offers versatility in connectivity. Meeting Class S4 performance level standards, it provides long-lasting durability with a mating cycle of 250 cycles. Suitable for 28-26 AWG wire sizes, this connector is ideal for use in demanding applications in the aerospace, defense, and industrial sectors.