09185405814

Heilind Number:HRT09185405814
Manufacturer:HARTING
Manufacturer Number:09185405814
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector, Closed end cover; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 40; Performance level: S4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185405814
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class S4
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185405814

Detailed Description

SEK Female Connector with Closed End Cover, SKU 09185405814, is a high-performance solution for secure and reliable connections in industrial applications. With a rated current of 2.5A, this connector is designed for optimal power transmission. Constructed with durable thermoplastic resin (PBT) in beige, it offers excellent mechanical strength and resistance to harsh environments. Featuring 40 contacts and a performance level of S4, it ensures efficient signal transfer. The IDC termination method and copper alloy contacts with tin over nickel plating guarantee easy and durable installation. With a wide operating temperature range of -55°C to 125°C, it is suitable for use in extreme conditions. Compliant with Class S4 standards, this connector is a dependable choice for demanding applications.