09185405913

Heilind Number:HRT09185405913
Manufacturer:HARTING
Manufacturer Number:09185405913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 40

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185405913
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185405913

Detailed Description

SEK Standard Connector, SKU 09185405913, offers reliable connectivity for your electronic devices. This male connector features a durable thermoplastic resin (PBT) construction in a sleek beige finish, perfect for PCB to cable applications. With wave soldering termination, installation is a breeze. Boasting a 1A rated current and 40 copper alloy contacts plated with tin over nickel and noble metal over nickel, it ensures efficient power transmission. Operating temperature ranging from -55°C to 125°C, it's suitable for various environments. The 2.54mm pitch, right-angle mount, and 2.9mm tail length provide flexibility in placement. Meeting IP20 standards for ingress protection and UL 94V-0 flammability rating, it guarantees safety. Explore the SEK Standard Connector for high-performance connectivity solutions.