09185405914

Heilind Number:HRT09185405914
Manufacturer:HARTING
Manufacturer Number:09185405914
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 40

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185405914
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185405914

Detailed Description

Introducing the SEK Standard Connector, a male connector designed for seamless PCB to cable connections. Constructed with durable thermoplastic resin (PBT) in a sleek beige finish, this connector features wave soldering termination for efficient assembly. With a high rating of 1A, it boasts 40 contacts in 2 rows, ensuring reliable connectivity. The gray color and straight mount angle make it versatile for various applications. Made of copper alloy with tin over nickel plating, it offers excellent conductivity and corrosion resistance. Operating in temperatures ranging from -55°C to 125°C, it guarantees performance in diverse environments. With an IP20 rating and UL 94V-0 flammability rating, it prioritizes safety. Ideal for high-speed data transmission and power delivery, the SEK Standard Connector is a must-have in any electronic setup.