09185406322

Heilind Number:HRT09185406322
Manufacturer:HARTING
Manufacturer Number:09185406322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185406322
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185406322

Detailed Description

SEK Low-profile Connector ( 09185406322) offers reliable connectivity in PCB to cable applications. Designed for male connectors, this component features a sleek beige housing made of durable thermoplastic resin (PBT). With a wave soldering termination method, installation is efficient and secure. Meeting IP20 standards for ingress protection, it ensures safe operation even in challenging environments. With a maximum operating temperature of 125°C and a minimum of -55°C, it is suitable for a wide range of applications. Its 40 contacts in 2 rows provide ample connectivity options, while the copper alloy contacts with tin over nickel plating ensure optimal signal transmission. Rated for 1A current and 1kV voltage, it guarantees reliable performance. This SEK connector, with a pitch of 2.54mm and straight mount angle, is ideal for board to board PCB connections, making it a versatile and essential component in electronic assemblies.