09185406323

Heilind Number:HRT09185406323
Manufacturer:HARTING
Manufacturer Number:09185406323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185406323
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185406323

Detailed Description

SEK Low-profile Connector, SKU 09185406323, offers reliable connectivity for PCB to cable applications. With a male gender and 40 contacts in 2 rows, this beige connector features a thermoplastic resin (PBT) housing and copper alloy contacts plated with tin over nickel for enhanced durability. Designed for wave soldering termination, it ensures secure attachment with a tail length of 2.9mm and a right-angle mount angle, making it ideal for space-constrained installations. Rated for a maximum current of 1A and voltage of 1kV, this connector guarantees efficient power transmission. RoHS compliant and UL 94V-0 rated for flammability, it meets stringent quality standards for safety and environmental responsibility. Its IP20 rating further ensures protection against dust and moisture, while a minimum operating temperature of -55°C and maximum of 125°C make it suitable for a wide range of environments. With a high mating cycle of 250 cycles, it offers long-term reliability in demanding applications. Perfect for use in board-to-board PCB connections, the SEK Low-profile Connector is a dependable choice for your connectivity needs.