09185406804

Heilind Number:HRT09185406804
Manufacturer:HARTING
Manufacturer Number:09185406804
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector, Closed end cover; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 40; Performance level: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185406804
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class II
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185406804

Detailed Description

SEK Female Connector with Closed End Cover, SKU 09185406804, offers reliable and efficient connectivity in various applications. With a rated current of 2.5A, this connector is designed for optimal performance. Made of thermoplastic resin (PBT) in a beige hue, it features 40 contacts and a performance level of 2. The female connector, part of the SEK series, is constructed of durable plastic and utilizes IDC termination method for easy installation. Contact material is copper alloy with gold over nickel and tin over nickel plating, ensuring excellent conductivity. Operating temperature ranges from -55°C to 125°C, accommodating diverse environments. With a pitch of 2.54mm and 1.27mm, it suits standard requirements. Gray housing color complements different setups. This connector is RoHS compliant, demonstrating commitment to environmental standards. Suitable for 28-26 AWG wire sizes, it offers a secure and stable connection. The SEK Female Connector is a dependable choice for IDC Ribbon Cable applications, with a voltage rating of 1kV and 250 mating cycles, meeting industry standards with its Class II performance level.