09185406813

Heilind Number:HRT09185406813
Manufacturer:HARTING
Manufacturer Number:09185406813
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 40; Performance level: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185406813
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class II
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185406813

Detailed Description

SEK Female Connector, SKU 09185406813, is a high-performance component designed for reliable electrical connections in industrial applications. With a current rating of 2.5A and 40 gold-plated contacts, it ensures efficient power transmission. The thermoplastic resin housing in beige offers durability and resistance to harsh operating conditions, with a wide temperature range from -55°C to 125°C. Featuring IDC termination for easy installation, this connector is suitable for use with 28-26 AWG wires. Compliant with RoHS standards and rated for 1kV, it guarantees safety and environmental responsibility. The SEK connector, part of a versatile series, is essential for secure and efficient cable connections in various electronic systems.