09185406814

Heilind Number:HRT09185406814
Manufacturer:HARTING
Manufacturer Number:09185406814
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector, Closed end cover; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 40; Performance level: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185406814
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class II
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185406814

Detailed Description

SEK Female Connector with Closed End Cover, SKU 09185406814, offers reliable connectivity in a compact design. With a 2.5A rated current, it is suitable for various applications. Made of thermoplastic resin (PBT) in a beige hue, it blends seamlessly into any setup. Featuring 40 contacts and a performance level of 2, it ensures efficient signal transmission. The IDC termination method simplifies installation, while the copper alloy contacts with gold over nickel and tin over nickel plating guarantee durability. Operating temperature ranges from -55°C to 125°C, accommodating diverse environments. With a pitch of 2.54mm and 1.27mm, it is versatile for different configurations. Compliant with Class II performance standards, this connector is a dependable choice for your connectivity needs.