09185406901

Heilind Number:HRT09185406901
Manufacturer:HARTING
Manufacturer Number:09185406901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 40

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185406901
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185406901

Detailed Description

The SEK Standard Male Connector, crafted from durable beige thermoplastic resin (PBT), offers reliable PCB to cable connectivity with its wave soldering termination feature. With a current rating of 1A and 40 copper alloy contacts plated with tin over nickel, this connector ensures efficient power transmission. Its 2.54mm pitch and right-angle mount angle facilitate easy installation in tight spaces. Operating between -55°C to 125°C, it guarantees performance in varying environmental conditions. With UL 94V-0 flammability rating and IP20 protection, it prioritizes safety. Suitable for a wide range of applications, this connector is a dependable choice for your connectivity needs.