09185406902

Heilind Number:HRT09185406902
Manufacturer:HARTING
Manufacturer Number:09185406902
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 40

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185406902
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185406902

Detailed Description

SEK Standard Male Connector ( 09185406902) offers reliable PCB to cable connectivity in electronic assemblies. Made from durable thermoplastic resin (PBT) in a sleek beige finish, this connector features wave soldering termination for efficient assembly. With a rated current of 1A and 40 contacts, it ensures secure and stable signal transmission. The gray color and straight mount angle make it versatile for various applications. With a wide operating temperature range of -55°C to 125°C and UL 94V-0 flammability rating, it guarantees performance and safety. RoHS compliant and boasting a voltage rating of 1kV, this connector is a dependable choice for high-quality electronic systems.