09185406913

Heilind Number:HRT09185406913
Manufacturer:HARTING
Manufacturer Number:09185406913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 40

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185406913
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185406913

Detailed Description

SEK Standard Connector is a versatile and reliable male connector designed for seamless PCB to cable connections. Crafted from durable thermoplastic resin in a sleek beige hue, this connector ensures optimal performance in a range of environments. Featuring wave soldering termination and 40 copper alloy contacts plated with tin over nickel, it guarantees secure and efficient conductivity. With a rated current of 1A and a voltage rating of 1kV, it meets the demands of various electronic applications. Its IP20 rating and UL 94V-0 flammability rating underscore its commitment to safety and quality. Perfect for high-speed data transmission and power distribution, this connector, with a pitch of 2.54mm and right-angle mount angle, offers easy installation and space-saving design. Whether used in industrial machinery, telecommunications systems, or consumer electronics, the SEK Standard Connector delivers uncompromising performance and durability.