09185406914

Heilind Number:HRT09185406914
Manufacturer:HARTING
Manufacturer Number:09185406914
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 40

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185406914
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185406914

Detailed Description

SEK Standard Male Connector is a reliable and versatile component for your PCB to cable connections. With its durable thermoplastic resin housing in beige, it ensures secure and stable performance. The 40 contacts, made of Copper Alloy with Tin Over Nickel plating, guarantee efficient signal transmission. Designed for wave soldering termination, it offers easy and convenient assembly. Operating temperature ranging from -55°C to 125°C, along with an IP20 rating, ensures suitability for a wide range of environments. With a current rating of 1A and voltage rating of 1kV, it meets high-quality standards. RoHS compliant and UL 94V-0 rated for safety, it is ideal for various industrial applications. Don't compromise on reliability, choose the SEK Standard Male Connector for your connectivity needs.