09185406921

Heilind Number:HRT09185406921
Manufacturer:HARTING
Manufacturer Number:09185406921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 40

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185406921
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185406921

Detailed Description

Introducing the SEK Standard Connector, a durable and reliable male connector designed for seamless PCB to cable connections. Constructed with high-quality thermoplastic resin (PBT) in a sleek beige finish, this connector ensures optimal performance even in demanding environments. Featuring a wave soldering termination method and a maximum operating temperature of 125°C, it guarantees secure and stable connections. With 40 contacts and a pitch of 2.54mm, it offers ample connectivity for your electronic devices. The copper alloy contacts with tin over nickel plating provide excellent conductivity and corrosion resistance. Rated for 1A current and 1kV voltage, it meets the highest industry standards for safety and performance. The SEK Standard Connector is UL 94V-0 compliant, ensuring fire safety in all applications. Perfect for use in hi-rel environments, this connector is a must-have for your PCB assembly projects. Upgrade to the SEK Standard Connector for reliable and efficient connectivity solutions.