09185406922

Heilind Number:HRT09185406922
Manufacturer:HARTING
Manufacturer Number:09185406922
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 40

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185406922
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185406922

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and efficient solution for PCB to cable connections. This connector features a durable thermoplastic resin (PBT) housing in a sleek beige color, perfect for seamlessly integrating into your electronic devices. With a wave soldering termination method, installation is quick and hassle-free. Rated for a current of 1A and boasting 40 contacts, this connector ensures stable and secure connectivity. Crafted with high-quality copper alloy contacts plated with tin over nickel, it guarantees excellent conductivity and durability. Operating within a wide temperature range of -55°C to 125°C, it is suitable for various environments. With a pitch of 2.54mm and straight mount angle, it offers versatility in placement. UL 94V-0 flammability rating and IP20 protection make it safe for use. Trust in the SEK Standard Male Connector for your connectivity needs.