09185406923

Heilind Number:HRT09185406923
Manufacturer:HARTING
Manufacturer Number:09185406923
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 40

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185406923
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185406923

Detailed Description

SEK Standard Connector ( 09185406923) is a durable and reliable male connector designed for seamless PCB to cable connections. Crafted from high-quality thermoplastic resin (PBT) in a sleek beige finish, this connector ensures optimal performance even in demanding environments. With a wave soldering termination method and a rated current of 1A, it guarantees secure and efficient operation. Featuring 40 contacts in 2 rows, each made of copper alloy and plated with tin over nickel and noble metal, it offers excellent conductivity and corrosion resistance. With a wide operating temperature range from -55°C to 125°C, this connector is suitable for a variety of applications. Its IP20 rating and UL 94V-0 flammability rating provide added safety assurance. Perfect for use in industrial and electronic devices, the SEK Standard Connector is a versatile and essential component for any project.