09185406924

Heilind Number:HRT09185406924
Manufacturer:HARTING
Manufacturer Number:09185406924
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 40

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185406924
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185406924

Detailed Description

SEK09185406924 is a high-quality male connector designed for seamless PCB to cable connections. Crafted from durable thermoplastic resin (PBT) in a sleek beige hue, this connector boasts a robust construction that ensures reliable performance. With a wave soldering termination method, installation is quick and efficient. Featuring 40 contacts and a pitch of 2.54mm, it offers ample connectivity options. The copper alloy contacts with tin over nickel plating guarantee optimal conductivity, while its wide operating temperature range (-55°C to 125°C) ensures suitability for various environments. UL 94V-0 rated for flammability, it prioritizes safety. Ideal for industrial applications, this connector is a dependable choice for your connectivity needs.