09185406927

Heilind Number:HRT09185406927
Manufacturer:HARTING
Manufacturer Number:09185406927
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wrap termination; Rated current: 1A; Contacts: 40; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185406927
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:Wire Wrap
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:15 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185406927

Detailed Description

The SEK Standard Connector, SKU 09185406927, offers reliable connectivity for PCB to cable applications. With a male connector design made of durable thermoplastic resin (PBT) in a sleek beige finish, this component ensures secure and stable connections. Featuring 40 contacts in a straight orientation, it facilitates efficient signal transmission. The wrap termination method guarantees a robust attachment, while the copper alloy contacts with tin over nickel plating provide excellent conductivity. With a rated current of 1A and a voltage rating of 1kV, this connector is suitable for various electronic systems. Its IP20 rating, UL 94V-0 flammability rating, and operating temperature range of -55°C to 125°C ensure reliability in diverse environments. Perfect for high-performance applications, the SEK Standard Connector is a top choice for engineers and manufacturers seeking quality and durability in their designs.