09185407329

Heilind Number:HRT09185407329
Manufacturer:HARTING
Manufacturer Number:09185407329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Press-in termination; Rated current: 1A; Contacts: 40

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185407329
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:5.5 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185407329

Detailed Description

SEK Low-profile Connector, 09185407329, is a male connector designed for PCB to cable applications. Made of beige thermoplastic resin (PBT) with a sleek gray color, this connector features press-in termination and offers a reliable connection with a rated current of 1A. With 40 contacts arranged in 2 rows, it ensures efficient signal transmission. The housing, made of durable plastic, houses copper alloy contacts with nickel plating for enhanced conductivity. Operating in a wide temperature range from -55°C to 105°C, it is suitable for various environments. With a pitch of 2.54mm and IP20 rating, it guarantees secure and stable connections. Compliant with UL 94V-0 flammability rating, it ensures safety in operation. Ideal for board to board PCB applications, this connector is a dependable choice for your connectivity needs.